LCC600-48U-4PR

Advanced Energy / Artesyn
826-LCC600-48U-4PR
LCC600-48U-4PR

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 90-264VAC 48V@600W IP65 Conduction Cool

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 24   Çoklu: 24
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
256,93 € 6.166,32 €
48 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Energy
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
600 W
90 VAC to 264 VAC
1 Output
48 VDC
12.5 A
Enclosed
4 kVAC
93 %
Medical, Industrial
228 mm (8.976 in)
101 mm (3.976 in)
39.8 mm (1.567 in)
LCC600
Marka: Advanced Energy / Artesyn
Uyum: 60601-1, 60950-1, 61347-1
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
Giriş Frekansı: 47 Hz to 63 Hz
IP Oranı: IP65
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Bulk
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 192
Alt kategori:: Power Supplies
Tip: Conduction Cooling
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LCC600 Convection/Conduction Mounting

Advanced Energy / Artesyn LCC600 Convection/Conduction Mounting is a single 28V output module at 600W full power at elevated temperatures. LCC600 has a wide operating temperature range of -40°C to 85°C with a wide output adjust, remote output on/off, 5V standby voltage, and is conduction-cooled.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.