XMACD6

Advanced Energy / Excelsys
324-XMACD6
XMACD6

Ürt.:

Açıklama:
Modüler Güç Kaynakları - Şasi 200W Medical with conformal coating, Flying Lead Input connector option and Reverse fan+150uA Leakage Current

Yaşam Döngüsü:
NRND:
Yeni tasarımlar için tavsiye edilmez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Energy
Ürün Kategorisi: Modüler Güç Kaynakları - Şasi
RoHS:  
Xgen
Marka: Advanced Energy / Excelsys
Ürün Tipi: Modular Power Supplies
Fabrika Paket Miktarı: 25
Alt kategori:: Power Supplies
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
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Malezya
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Xgen Multiple-Output Modular Power Supplies

Advanced Energy / Excelsys Xgen Multiple-Output Modular Power Supplies offer a power supply family that ranges from 200W to 1340W and are ideal for medical and industrial environments. These power supplies feature ultra-high efficiency, a low profile of 1U height, plug-and-play power, and visual LED indicators. The Xgen series provides a fully functional AC/DC power supply due to excellent power density and up to 90% efficiency. Equipped with full safety agency approvals, the Xgen Power Supplies from Advanced Energy / Excelsys are suitable for clinical diagnostic equipment, industrial machines, communications, and military applications.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 25   Çoklu: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
330,98 € 8.274,50 €
50 Fiyat Teklifi