MB60S13C

Advanced Energy / SL Power
675-MB60S13C
MB60S13C

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 13V @ 4.6A Ckass II

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
24 Hafta Fabrikada tahmini üretim süresi.
Minimum: 80   Çoklu: 80
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
34,98 € 2.798,40 €
34,01 € 8.162,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Energy
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
60 W
90 VAC to 264 VAC
1 Output
13 VDC
Open Frame
4 kVAC
83 % to 88 %
Medical
76.2 mm (3 in)
50.9 mm (2.004 in)
25.4 mm (1 in)
MB60
Marka: Advanced Energy / SL Power
Uyum: CAN/CB/CSA/EN/IEC/UL 60601-1
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 80 C
Minimum Çalışma Sıcaklığı: - 10 C
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Open Frame
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 80
Alt kategori:: Power Supplies
Tip: AC-DC Converter
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MB60S 60W Medical Power Supply

SL Power MB60S is a single output 60W power supply in an ultra-compact 2" x 3" x 1.0" package. Meeting the highest safety standards, including EN/IEC/UL60601-1 3rd edition (2x MOPP), the device is approved for use in both patient vicinity and patient contact applications where equipment is used near, or comes in direct contact with, the patient. The small form factor, with a universal input of 90 to 264 Vac and DC outputs from 12V to 48V, the high power density power supplies are ideal for medical application such as surgical, imaging, and home healthcare systems. Level V compliance for efficiency allow designer of end products to apply for an Energy Star rating.
Learn More

MB60/MB120 Medical-Grade Power Supplies

Advanced Energy / SL Power MB60/MB120 Medical-Grade Power Supplies are 60W or 100W convection-cooled power supplies with Class I and Class II input variations. These single-output power supplies offer an efficiency of up to 94% with a 12V to 48V range. Typical applications include LED lighting for heat therapy, chemical therapy analyzers, sterilizers, mass analyzers, and other medical applications.