MINT1150A2406K01

Advanced Energy / SL Power
675-MINT1150A2406K01
MINT1150A2406K01

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 150W 24V 4.17A

Stokta Var: 116

Stok:
116 Hemen Gönderilebilir
Fabrika Teslim Süresi:
24 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
82,96 € 82,96 €
80,03 € 400,15 €
77,27 € 772,70 €
75,67 € 1.891,75 €
75,41 € 3.770,50 €
73,48 € 5.951,88 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Energy
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
24 VDC
4.17 A
Open Frame
Medical
102.108 mm (4.02 in)
50.8 mm (2 in)
29.972 mm (1.18 in)
MINT1150
Marka: Advanced Energy / SL Power
Uyum: EN60601-1, UL60601-1
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Open Frame
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 81
Alt kategori:: Power Supplies
Birim Ağırlık: 221,169 g
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
8504409999
CAHTS:
8504403000
USHTS:
8504409520
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.