2C24-P20-I5-H

Advanced Energy
324-2C24-P20-I5-H
2C24-P20-I5-H

Ürt.:

Açıklama:
DC/DC Dönüştürücüler - Delik İçi C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2kV HVout, 20W, Thru-hole Mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Heatsink
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
809,51 € 809,51 €
776,71 € 3.883,55 €
764,29 € 7.642,90 €
25 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Energy
Ürün Kategorisi: DC/DC Dönüştürücüler - Delik İçi
Non-Isolated
Industrial
2C
Marka: Advanced Energy
Kasa Stili: Encapsulated
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Montaj Stili: Through Hole
Ürün Tipi: Non-Isolated DC-DC Converters
Fabrika Paket Miktarı: 1
Alt kategori:: DC-DC Converters
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.