ATS-51400R-C1-R0

Advanced Thermal Solutions
984-ATS-51400R-C1-R0
ATS-51400R-C1-R0

Ürt.:

Açıklama:
Isı Emiciler maxiFLOW BGA Heat Sink+maxiGRIP Attach, 2-Side Tape, 40x40x19.5mm, 69.1mm Tip
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
13 Hafta Fabrikada tahmini üretim süresi.
Minimum: 100   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,10 € 1.410,00 €
13,42 € 2.684,00 €
12,93 € 6.465,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Thermal Solutions
Ürün Kategorisi: Isı Emiciler
RoHS:  
Heat Sink Assemblies
BGA
Snap On
Aluminum
Angled Fin
1.97 C/W
40 mm
40 mm
19.5 mm
Marka: Advanced Thermal Solutions
Renk: Black
Paketleme: Bulk
Ürün Tipi: Heat Sinks
Seri: maxiGRIP HS ASM
Fabrika Paket Miktarı: 100
Alt kategori:: Heat Sinks
Ticari Unvan: maxiFLOW maxiGRIP
Tip: Component
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
8542900000
TARIC:
7616991099
ECCN:
EAR99

Heat Sinks

Advanced Thermal Solutions Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW™, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.