ATS-X51270D-C1-R0

Advanced Thermal Solutions
984-ATS-X51270D-C1R0
ATS-X51270D-C1-R0

Ürt.:

Açıklama:
Isı Emiciler maxiFLOW superGRIP Heat Sink Assembly, T766, Black-Anodize, 26.25x26.25x9.5mm
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
13 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
21,33 € 21,33 €
20,15 € 201,50 €
18,96 € 379,20 €
17,78 € 889,00 €
16,60 € 1.660,00 €
15,72 € 3.144,00 €
15,25 € 7.625,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Thermal Solutions
Ürün Kategorisi: Isı Emiciler
RoHS:  
Heat Sink Assemblies
BGA
Clip
Aluminum
Angled Fin
8 C/W
26.25 mm
26.25 mm
9.5 mm
Marka: Advanced Thermal Solutions
Renk: Black
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Paketleme: Bulk
Ürün Tipi: Heat Sinks
Seri: superGRIP HS ASM
Fabrika Paket Miktarı: 100
Alt kategori:: Heat Sinks
Ticari Unvan: maxiFLOW superGRIP
Tip: Component
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
8542900000
ECCN:
EAR99

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.