ATS012012019-SF-2R

Advanced Thermal Solutions
984-ATS012012019SF2R
ATS012012019-SF-2R

Ürt.:

Açıklama:
Isı Emiciler BGA Heat Sink, High Aspect Ratio Extrusion, Straight, No TIM, 12x12x19mm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Siparişte:
99
Beklenen 3.03.2026
Fabrika Teslim Süresi:
13
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,42 € 5,42 €
5,06 € 50,60 €
4,77 € 95,40 €
4,49 € 224,50 €
4,24 € 424,00 €
4,00 € 800,00 €
3,90 € 1.950,00 €
3,75 € 3.750,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Thermal Solutions
Ürün Kategorisi: Isı Emiciler
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Straight Fin
12.2 C/W
12 mm
12 mm
19 mm
Marka: Advanced Thermal Solutions
Renk: Black
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Paketleme: Bulk
Ürün Tipi: Heat Sinks
Seri: BGA High Aspect Ratio
Fabrika Paket Miktarı: 100
Alt kategori:: Heat Sinks
Ticari Unvan: Value-Line Platform
Tip: Component
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
7616995100
ECCN:
EAR99

Straight Fin Value-Line Heat Sinks

Advanced Thermal Solutions Straight Fin Value-Line Heat Sinks are high-performance heat sinks with high aspect ratios and are ideal for compact PCB environments. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm with height ranges from 2mm to 25mm with 1mm increments. The straight fin value-line heat sinks can be attached to the devices with double-sided thermal adhesives, Z-clip, or maxiGRIP™ technologies. The higher performance helps ensure reliable product life at a lower cost than other extruded heat sinks. The straight fin design offers an excellent cooling solution for spatially constrained PCB layouts. These straight-fin heat sinks can be applied to various components, including Altera®, AMD, Freescale, Intel®, TI, and Xilinx.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.