ATS028028014-SF-9M

Advanced Thermal Solutions
984-ATS028028014SF9M
ATS028028014-SF-9M

Ürt.:

Açıklama:
Isı Emiciler BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 28x28x14mm (LxWxH)

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
1 20 Gün İçinde Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,63 € 5,63 €
5,28 € 52,80 €
4,99 € 99,80 €
4,70 € 235,00 €
4,41 € 441,00 €
4,16 € 832,00 €
4,05 € 2.025,00 €
3,90 € 3.900,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Thermal Solutions
Ürün Kategorisi: Isı Emiciler
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Straight Fin
6.44 C/W
28 mm
28 mm
14 mm
Marka: Advanced Thermal Solutions
Renk: Black
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Paketleme: Bulk
Ürün Tipi: Heat Sinks
Seri: BGA High Aspect Ratio
Fabrika Paket Miktarı: 100
Alt kategori:: Heat Sinks
Ticari Unvan: Value-Line Platform
Tip: Component
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
7616995100
ECCN:
EAR99

Straight Fin Value-Line Heat Sinks

Advanced Thermal Solutions Straight Fin Value-Line Heat Sinks are high-performance heat sinks with high aspect ratios and are ideal for compact PCB environments. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm with height ranges from 2mm to 25mm with 1mm increments. The straight fin value-line heat sinks can be attached to the devices with double-sided thermal adhesives, Z-clip, or maxiGRIP™ technologies. The higher performance helps ensure reliable product life at a lower cost than other extruded heat sinks. The straight fin design offers an excellent cooling solution for spatially constrained PCB layouts. These straight-fin heat sinks can be applied to various components, including Altera®, AMD, Freescale, Intel®, TI, and Xilinx.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.