ATS043045010-PF032

Advanced Thermal Solutions
984-AT043045010PF032
ATS043045010-PF032

Ürt.:

Açıklama:
Isı Emiciler BGA Heat Sink, Pin Fin, No TIM, Black Anodized, 44.5x43.2x10.2mm (LxWxH)

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
500 20 Gün İçinde Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,32 € 5,32 €
4,97 € 49,70 €
4,70 € 94,00 €
4,41 € 220,50 €
4,17 € 417,00 €
3,93 € 786,00 €
3,83 € 1.915,00 €
3,69 € 3.690,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advanced Thermal Solutions
Ürün Kategorisi: Isı Emiciler
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Omnidirectional Fin
5 C/W
44.5 mm
43.2 mm
10.2 mm
Marka: Advanced Thermal Solutions
Renk: Black
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Paketleme: Bulk
Ürün Tipi: Heat Sinks
Seri: BGA High Aspect Ratio
Fabrika Paket Miktarı: 100
Alt kategori:: Heat Sinks
Ticari Unvan: Value-Line Platform
Tip: Component
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
7616995100
ECCN:
EAR99

Pin Fin Value-Line Heat Sinks

Advanced Thermal Solutions Pin Fin Value-Line Heat Sinks are engineered with thin and dense fields of pin-shaped cooling fins. These heat sinks are fabricated from extruded aluminum to minimize thermal resistance from the base to the fins. This process reduces weight and keeps the cost low. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm, and height ranges from 2mm to 25mm with 1mm increments. The pin fin heat sinks feature large surface areas that increase heat sink performance and provide high-efficiency and low-pressure drop characteristics. These heat sinks can be attached to the devices with double-sided thermal adhesive, Z-clip, or maxiGRIP™ technologies. The custom pin fin design offers an excellent cooling solution for spatially constrained PCB layouts when the airflow direction near the device is ambiguous.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.