SOM-5885C5H-S2A1

Advantech
923-SOM-5885C5H-S2A1
SOM-5885C5H-S2A1

Ürt.:

Açıklama:
Modüller-Üzerindeki-Bilgisayar - COM i5-125H 45W 14C DDR5 COMe Basic

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
972,66 € 972,66 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Advantech
Ürün Kategorisi: Modüller-Üzerindeki-Bilgisayar - COM
RoHS:  
COM Express
Intel
1.2 GHz
18 MB
8.5 V to 20 V
0 C
+ 60 C
125 mm x 95 mm
Marka: Advantech
Bellek Boyutu: 96 GB
Bellek Türü: DDR5
İşlemci Serisi: Core Ultra 5 125H
Ürün Tipi: Computer-On-Modules - COM
Seri: SOM-5885C5H-S2A1
Fabrika Paket Miktarı: 1
Alt kategori:: Computing
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
8473301180

SOM-5885 COM Express® Basic Type 6 Module

Advantech SOM-5885 COM Express® Basic Type 6 Module features Intel® 14th Gen Core processors (Meteor Lake-U/H) with up to 14 cores and 20 threads. The Advantech SOM-5885 supports advanced graphics with Intel Xe LPG up to 128 execution units and enables four independent 4K displays. With dual-channel DDR5 memory up to 96GB, multiple I/O expansions, including 2.5GbE, PCIe Gen4, USB4, and SATA3.0, and dual BIOS failsafe, the SOM-5885 ensures reliability and scalability. Additionally, it integrates iManager, embedded Software APIs, and Wise-DeviceOn for enhanced device management.