ACS37002LLAATR-015B3

Allegro MicroSystems
250-37002LLAATR015B3
ACS37002LLAATR-015B3

Ürt.:

Açıklama:
Kart Montajlı Akım Sensörleri HIGH ACCURACY CURRENT SENSOR IC WITH VREF AND FAULT OUTPUT

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 6.349

Stok:
6.349 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,80 € 3,80 €
3,41 € 17,05 €
3,26 € 32,60 €
3,10 € 77,50 €
2,98 € 149,00 €
2,86 € 286,00 €
2,67 € 1.335,00 €
2,55 € 2.550,00 €
2,31 € 6.930,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Allegro MicroSystems
Ürün Kategorisi: Kart Montajlı Akım Sensörleri
RoHS:  
15 A
Current Sense
1.1 us
1 %
400 kHz
3.15 V to 3.6 V
Analog
Marka: Allegro MicroSystems
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
Yükseklik: 2.65 mm
Uzunluk: 10.3 mm
Maksimum Çalışma Sıcaklığı: + 150 C
Minimum Çalışma Sıcaklığı: - 40 C
Neme Duyarlı: Yes
Çıkış Voltajı: 3 V
Paket / Kasa: SOICW-16
Ürün Tipi: Board Mount Current Sensors
Seri: ACS37002
Fabrika Paket Miktarı: 1000
Alt kategori:: Sensors
Besleme Voltajı - Maks: 3.6 V
Besleme Voltajı - Min: 3.15 V
Tip: Hall-Effect
Genişlik: 7.5 mm
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Current Sensors

Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro’s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.

ACS37002 400kHz High Accuracy Current Sensor ICs

Allegro MicroSystems ACS37002 400kHz High Accuracy Current Sensor ICs is a fully integrated hall-effect current sensor with very high accuracy. The ACS37002 is ideal for control loops of the most demanding power conversion applications. Current flows through the ACS37002 Hall sensor IC via the internal conductor coupling the magnetic field generated. No physical connection between the current and the IC allows high-voltage isolation. The current is sensed differentially by two Hall plates that remove interfering external common-mode magnetic fields. The ACS37002 is factory-trimmed to provide high accuracy over the entire operating range without the requirement of further programming.

0A to 50A Integrated Current Sensors ICs

Allegro MicroSystems 0A to 50A Current Sensor ICs with Integrated Conductor is a fully integrated, high-isolation current sensor solution with very low resistance. The 0A to 50A Current Sensor ICs do not require external isolation components and deliver up to 4800VRMS galvanic isolation.

Clean Energy

Allegro's vision is centered around driving technology toward a safer and more sustainable future. At the core of this vision are state-of-the-art power and sensing solutions, serving as the foundational elements for a more sustainable world. These solutions power various applications, from solar inverters and electric vehicle chargers to energy storage systems and heat pumps, delivering unparalleled efficiency, reliability, and simplicity.