ACS725LLCTR-10AB-S

Allegro MicroSystems
250-ACS725LLCTR10ABS
ACS725LLCTR-10AB-S

Ürt.:

Açıklama:
Kart Montajlı Akım Sensörleri CURRENT SENSOR

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 9000   Çoklu: 9000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,61 € 14.490,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Allegro MicroSystems
Ürün Kategorisi: Kart Montajlı Akım Sensörleri
Marka: Allegro MicroSystems
Ürün Tipi: Board Mount Current Sensors
Seri: ACS725
Fabrika Paket Miktarı: 3000
Alt kategori:: Sensors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Clean Energy

Allegro's vision is centered around driving technology toward a safer and more sustainable future. At the core of this vision are state-of-the-art power and sensing solutions, serving as the foundational elements for a more sustainable world. These solutions power various applications, from solar inverters and electric vehicle chargers to energy storage systems and heat pumps, delivering unparalleled efficiency, reliability, and simplicity.

ACS724 & ACS725 High-Accuracy Current Sensors

Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are AEC-Q101 qualified and offer a 5V operation supply voltage and a 120kHz analog output. These sensors are provided in multiple compact packages with a high level of integration that fits various application needs, and they feature a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flows through this copper conduction path, generating a magnetic field sensed by the integrated Hall IC and converted into a proportional voltage. The current is sensed differentially to reject stray fields, improving accuracy in magnetically noisy environments. Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are provided in compact, low-profile surface-mount SOIC8 (LC) and custom SOIC16 packages (MA and MC).