APS11060LUAA-0PL

Allegro MicroSystems
250-APS11060LUAA-0PL
APS11060LUAA-0PL

Ürt.:

Açıklama:
Kart Montajlı Hall Etkisi/ Manyetik Sensörleri STANDARD 3W VERTICAL HALL-EFFECT SWITCH
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
24 Hafta Fabrikada tahmini üretim süresi.
Minimum: 8000   Çoklu: 8000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,344 € 2.752,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Allegro MicroSystems
Ürün Kategorisi: Kart Montajlı Hall Etkisi/ Manyetik Sensörleri
RoHS:  
HUA-3
APS11060
Bulk
Marka: Allegro MicroSystems
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Neme Duyarlı: Yes
Ürün Tipi: Board Mount Hall Effect / Magnetic Sensors
Fabrika Paket Miktarı: 4000
Alt kategori:: Sensors
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.