77039 SL005

Alpha Wire
602-77039-100-09
77039 SL005

Ürt.:

Açıklama:
Çok İletkenli Kablolar 14 AWG 3 Conductor 600V Unshielded, MPPE, MPPE 100 ft Spool Slate

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
7 Hafta Fabrikada tahmini üretim süresi.
Minimum: 5   Çoklu: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1.116,64 € 5.583,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Alpha Wire
Ürün Kategorisi: Çok İletkenli Kablolar
RoHS:  
Control Cable
Unshielded
3 Conductor
100 ft
14 AWG
6.985 mm (0.275 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
600 V
Marka: Alpha Wire
Özellikler: Recyclable mPPE jacket and insulation
Yalıtım Malzemesi: Modified Polyphenylene Ether (mPPE)
Ürün Tipi: Multi-Conductor Cables
Seri: EcoCable
Fabrika Paket Miktarı: 5
Alt kategori:: Cable
Ticari Unvan: EcoCable
Birim Ağırlık: 2,631 kg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99

EcoCable®

Alpha Wire EcoCable® is 100% recyclable with modified polyphenylene ether (mPPE) jacketing and insulation. This material provides the advantages of a smaller, lighter control cable that can handle temperatures from -50°C to +105°C. Alpha Wire EcoCable is up to 47% smaller and up to 65% lighter than PVC cable while meeting RoHS and WEEE requirements. These cables do not contain halogens, phthalates, or heavy metals, and are available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.