GRP1701/2 BK005

Alpha Wire
602-170012-100BK
GRP1701/2 BK005

Ürt.:

Açıklama:
Sarmal Sargılar, Manşonlar, Borular ve Kanal 1/2in CHEM RSIST SLV 100ft SPOOL BLACK

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
531,76 € 531,76 €
481,44 € 4.814,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Alpha Wire
Ürün Kategorisi: Sarmal Sargılar, Manşonlar, Borular ve Kanal
RoHS:  
Braided Sleeves
Expandable
Polyphenylene Sulfide (PPS)
12.7 mm
100 ft
Black
Marka: Alpha Wire
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Özellikler: Flame Retardant
Paketleme: Bulk
Ürün Tipi: Sleeves
Fabrika Paket Miktarı: 1
Alt kategori:: Wire & Cable Management
Parça No Takma Adları: G1701/2 BK005
Birim Ağırlık: 453,592 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

GRP-170 Chemical Resistant Expandable Sleeving

Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving is ultra-lightweight and impervious to virtually all chemicals. This sleeving solution resists acids, bases, solvents, and fuels while exhibiting high abrasion resistance. The flame-resistant series is expandable to 150%. The product line features inside diameters from 3.18mm to 44.5mm and lengths from 50ft to 500ft. Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving is ideally suited for aerospace, industrial, automotive, medical, biotechnology, and military applications.

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

Chemical Resistance Expandable Sleeving

The GRP-170 Series advanced Chemical Resistance Expandable Sleeving from Alpha Wire is extremely lightweight sleeving that is virtually inpenetrable to all chemicals. Alpha Wire's GRP-170 Sleeving is expandable to 150% and resists acids, bases, solvents, and fuels. It also offers 8-mil polyphenylene sulfide (PPS) monofilaments, flame-resistance, high abrasion resistance, ultra lightweight design, temperature range of -70ºC to +200ºC, and cuts cleanly with a hot knife.