SKSLLCE010

Alps Alpine
688-SKSLLCE010
SKSLLCE010

Ürt.:

Açıklama:
Dokunsal Anahtarlar 500mOhm 3.5N 12VDC 4.5X2.6X2.2MM 50mA
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
Minimum: 4400   Çoklu: 4400
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (4400'in katları olarak sipariş verin)
0,438 € 1.927,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Alps Alpine
Ürün Kategorisi: Dokunsal Anahtarlar
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
0.5 mm
Round
OFF - (ON)
3.5 N
50 mA
12 VDC
No
SPDT
Leadless
Black
4.5 mm
2.6 mm
2.2 mm
SKSL
100000 Cycle
Reel
Marka: Alps Alpine
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Ürün Tipi: Tactile Switches
Fabrika Paket Miktarı: 4400
Alt kategori:: Switches
Birim Ağırlık: 651,333 mg
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
8536500090
USHTS:
8536509031
TARIC:
8536501100
ECCN:
EAR99

SKSL Side-Push TACT Switches

Alps Alpine SKSL Side-Push TACT Switches offer a half-mount solution with a height of only 1.6mm above the PC board when installed. These SMD tactile switches provide operational life of 600,000 cycles. Ideal applications for Alps Alpine SKSL Side-Push TACT Switches include PC and peripherals, and mobile phones, and peripherals.

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.