SPVQ352200

Alps Alpine
688-SPVQ352200
SPVQ352200

Ürt.:

Açıklama:
Dedektör Anahtarları 0.1 Amp at 12 Volts 3 N
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
4,59 € 4,59 €
3,80 € 38,00 €
3,53 € 88,25 €
3,34 € 167,00 €
2,65 € 445,20 €
2,64 € 1.330,56 €
2,59 € 2.610,72 €
2,53 € 6.375,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Alps Alpine
Ürün Kategorisi: Dedektör Anahtarları
RoHS:  
3 N
6.1 mm
100 mA
12 VDC
Wire Lead
Bulk
Marka: Alps Alpine
Aydınlatılmış: Non-Illuminated
Montaj Stili: Chassis Mount
Ürün Tipi: Detector Switches
Seri: SPVQ3
Fabrika Paket Miktarı: 168
Alt kategori:: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99

SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.