SPVQ840500

Alps Alpine
688-SPVQ840500
SPVQ840500

Ürt.:

Açıklama:
Dedektör Anahtarları Normal Close for PC W/out boss Long Life
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
5,83 € 5,83 €
4,95 € 49,50 €
4,82 € 96,40 €
4,64 € 232,00 €
4,42 € 442,00 €
4,22 € 844,00 €
3,86 € 1.930,00 €
3,65 € 3.650,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Alps Alpine
Ürün Kategorisi: Dedektör Anahtarları
RoHS:  
1 N
Bulk
Marka: Alps Alpine
Aydınlatılmış: Non-Illuminated
Ürün Tipi: Detector Switches
Seri: SPVQ8
Fabrika Paket Miktarı: 10
Alt kategori:: Switches
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.

SPVQ8 Waterproof Detector Switches

Alps Alpine SPVQ8 Detector Switches are waterproof switches designed for automotive use and provide up to 1 million cycles of operating life. These switches offer two-way operation and a 0.1A, 12VDC maximum rating. Alps Alpine SPVQ8 Detector Switches also feature 500mΩ maximum initial contact resistance and operate over a -40°C to +85°C temperature range.