3Z6UM

Altech
845-3Z6UM
3Z6UM

Ürt.:

Açıklama:
Devre Kesiciler 6A Z Characteristic UL 508 3 POLE
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
200,67 € 200,67 €
166,32 € 831,60 €
153,31 € 1.533,10 €
126,66 € 6.333,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Altech
Ürün Kategorisi: Devre Kesiciler
RoHS:  
UM
6 A
277 VAC
80 VDC
3 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Marka: Altech
Uyum: UL508
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Montaj Stili: DIN Rail Mount
Ürün Tipi: Z-Trip Circuit Breakers
Fabrika Paket Miktarı: 1
Alt kategori:: Circuit Breakers
Sonlandırma Stili: Box Clamp, Ring Tongue
Voltaj Derecesi: 277 VAC, 80 VDC
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
3923100000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99

UM (V-EA) Circuit Breakers

Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.