FII1018

Altech
845-FII1018
FII1018

Ürt.:

Açıklama:
Terminaller Wire Connector 10AWG/6.0 sqmm
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
Minimum: 100   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
11,06 € 1.106,00 €
10,32 € 2.064,00 €
10,10 € 5.050,00 €
9,58 € 9.580,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Altech
Ürün Kategorisi: Terminaller
RoHS:  
Ferrules
Wire End
Crimp
Insulated
10 AWG
Push-In
Black
Tin
Copper
Bulk
Marka: Altech
Ürün Tipi: Terminals
Fabrika Paket Miktarı: 100
Alt kategori:: Terminals
Tel Ölçer: 10 AWG
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
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

Ferrules

Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.