10M04SCU324I7G

Altera
989-10M04SCU324I7G
10M04SCU324I7G

Ürt.:

Açıklama:
FPGA - Alan Programlanabilir Kapı Dizisi

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 74

Stok:
74 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
20,10 € 20,10 €
16,09 € 402,25 €
15,48 € 1.842,12 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Altera
Ürün Kategorisi: FPGA - Alan Programlanabilir Kapı Dizisi
RoHS:  
MAX 10 10M04
4000 LE
0 bit
2.85 V/3.135 V
3.15 V/3.465 V
Tray
Marka: Altera
Neme Duyarlı: Yes
Fabrika Paket Miktarı: 119
Alt kategori:: Programmable Logic ICs
Ticari Unvan: MAX
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
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.d

MAX® 10 FPGAs

Altera MAX® 10 FPGAs are single-chip solutions that integrate advanced processing, non-volatile flash memory, RAM, DSP/AI blocks, and ADCs. These devices deliver high performance in a compact, low-power, and cost-effective design. The MAX 10 FPGAs are ideal for industrial automation, automotive, and retail electronics to simplify system architecture by reducing board space and component count while maintaining functionality. These FPGAs offer unmatched flexibility with fast on-chip flash enabling rapid configuration, dual image support for reliability, and a low-power sleep mode for energy efficiency. The Altera MAX 10 FPGAs feature versatile general-purpose I/O options, high-speed LVDS support, and scalable logic densities for designers seeking powerful yet efficient solutions for modern embedded applications. Ideal for system management, I/O expansion, and communication control, the devices are ideal for industrial, automotive, and consumer applications.