CC2D25

Amphenol Advanced Sensors
527-CC2D25
CC2D25

Ürt.:

Açıklama:
Kart Montajlı Nem Sensörleri ChipCap2 Digital 2% 5v
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 100   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,25 € 9,25 €
8,39 € 41,95 €
8,07 € 80,70 €
7,68 € 192,00 €
7,41 € 370,50 €
Tam Makara (100'in katları olarak sipariş verin)
7,16 € 716,00 €
6,67 € 3.335,00 €
6,47 € 6.470,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Kart Montajlı Nem Sensörleri
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
14 bit
+/- 0.3 C
750 uA
2.7 V
5.5 V
- 40 C
+ 125 C
Reel
Marka: Amphenol Advanced Sensors
Açıklama/İşlev: Humidity and temperature sensor
Neme Duyarlı: Yes
Ürün Tipi: Board Mount Humidity Sensors
Seri: ChipCap 2
Fabrika Paket Miktarı: 100
Alt kategori:: Sensors
Sıcaklık Eşiği: + 150 C
Ticari Unvan: TELAIRE
Parça No Takma Adları: CHIPCAP 2
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
9031809090
USHTS:
9025900600
TARIC:
8533401000
ECCN:
EAR99

ChipCap2 Humidity & Temperature Sensors

Amphenol Advanced Sensors ChipCap2 Humidity and Temperature Sensors consist of a capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM. The embedded systems are housed in reflow solderable SMD and SIP packages. Each unit is individually calibrated and tested, with performance from 20% to 80% RH at ±2% (±3% over the entire humidity range). Amphenol Advanced Sensors ChipCap2 Humidity and Temperature Sensors require no further calibration or temperature compensation. Linear output signals are provided in various interfaces based on user requirements. Suitable applications include energy-saving HVAC control, process control and instrumentation, automobile and transportation, and medical.

Relative Humidity Sensors

Amphenol Advanced Sensors Relative Humidity Sensors are designed for humidity measurement applications that require faster recovery from condensation. These applications include humidity monitors and controllers, air conditioners, humidifiers, dehumidifiers, and automatic ventilation.