SC30F103W

Amphenol Advanced Sensors
527-SC30F103W
SC30F103W

Ürt.:

Açıklama:
NTC Termistörleri 0.032" OD cap, insulated leads, 10Kohm +/- 0.2C from 0C-70C
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
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2500   Çoklu: 2500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,76 € 9.400,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: NTC Termistörleri
SC30
3969 K
10 kOhms
30 mW
0.2 C
Off-Board
Wire Lead
- 40 C
+ 105 C
0.81 mm
38 mm
0.81 mm
Bulk
Marka: Amphenol Advanced Sensors
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: GB
Bacak Çapı: 0.1 mm
Ürün Tipi: NTC Thermistors
Fabrika Paket Miktarı: 2500
Alt kategori:: Thermistors
Ticari Unvan: THERMOMETRICS
Tip: NTC
Birim Ağırlık: 888,182 mg
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Type SC Thermistors

Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are suitable for temperature measurement, control, and compensation. These precision, solid-state temperature sensors offer high reliability and stability over interchangeable temperature ranges. They are fully insulated and have epoxy-filled sleeves for good mechanical strength and resistance to solvents. Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are ideal for medical, automotive, transportation, and military applications.

Medical Products

Amphenol Advanced Sensors Medical products are advanced medical technology providing accurate and reliable sensing devices to monitor critical vitals. These products feature fast development cycles and high-quality control to fulfill stringent requirements. These medical products are designed with a precision that ensures a first-time success rate for temperature and gas, humidity, and MEMS-based pressure sensors. The products include different types of sensor solutions such as temperature, pressure, position, ultrasonic, and thermal validation. The medical products are used in applications such as patient monitoring, respiratory care, critical care, medical instrumentation, and surgical assemblies.