LMD-6103-P

Amphenol Aerospace
654-LMD-6103-P
LMD-6103-P

Ürt.:

Açıklama:
Raf ve Panel Konnektörleri 1 Bussing Circuit Module SZ 20 Sealed

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Mevcut Değil

Fiyatlandırma (EUR)

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Raf ve Panel Konnektörleri
RoHS: N
Bussing Modules
LMD/LMS
Marka: Amphenol Aerospace
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Ürün Tipi: Rack & Panel Connectors
Alt kategori:: Backplane Connectors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8536698000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

LMD Modular Connectors

Amphenol Aerospace LMD Modular Connectors offer design flexibility in the assembly of wire harnesses used in instrumentation and avionic control environments. LMD connectors consist of a housing, modules, and contacts. Housings are constructed using either a lightweight, high-performance composite material for EMI shielding or a lightweight, white thermoplastic nylon material with increased solvent resistance. Amphenol Aerospace LMD connectors feature four standard modules with contact arrangements of 1 #8, 4 #16, 9 #20, or 16 #22. The linear module design can be used in rack-and-panel or cable-to-cable applications.

LMS Modular In-Line Splice Connector

Amphenol Aerospace LMS In-Line Splice Connector provides a flexible solution for wire harness interconnections. The LMS series includes a double-ended, tool-less splice. This splice features an integral release mechanism for easy tool-less module removal. It is made of black thermoplastic material and offers an operating temperature range of -55°C to +140°C. Amphenol Aerospace LMS In-Line Splice Connector uses the same standard modules, bussing modules, diode modules, and/or relay modules as the LMD assemblies. The LMS series also includes a two-piece bracket for panel mounting.

LMD & LMS Modular Connector System

Amphenol Aerospace LMD and LMS Modular Connector System provides flexible solutions for wire harness interconnections used in instrumentation and avionic control environments. Modules with various contact sizes and arrangements can be mixed within a housing, giving the designer flexibility in wiring harness termination. Designers can reduce assembly and production costs, eliminate the need for dedicated PC boards and associated hardware as well as reduce inventory levels. The LMD series features connectors that consist of a housing, modules, and contacts. The LMS series includes a double-ended in-line splice connector with an integral release mechanism for easy tool-less module removal. The series also includes a two-piece bracket for panel mounting. Amphenol Aerospace LMD and LMS Modular Connector System is ideal for use in a variety of circuit configurations.