RJD32A3-0050

Amphenol Audio
523-RJD32A3-0050
RJD32A3-0050

Ürt.:

Açıklama:
Ses Kabloları / Video Kabloları / RCA Kabloları Input/Output AES3

Stokta Var: 19

Stok:
19 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
183,63 € 183,63 €
160,30 € 1.603,00 €
154,55 € 3.091,00 €
148,46 € 7.423,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Ses Kabloları / Video Kabloları / RCA Kabloları
RoHS:  
Adapter Cable
XLR Plug
RJ45
500 mm
Amphe-Dante
Bulk
Marka: Amphenol Audio
Cinsiyet: Male / Female
Ceket Malzemesi: Polyvinyl Chloride (PVC)
Ürün Tipi: AV Cables
Fabrika Paket Miktarı: 10
Alt kategori:: Cable Assemblies
Ticari Unvan: Dante
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
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Amphe-Dante Dante® Adapters

Amphenol Audio Amphe-Dante Dante® Adapters enable the simple connection of analog equipment to a Dante network. These adapters also receive audio channels from a Dante network and provide studio-quality, low-latency audio via an XLR connector to analog audio equipment. The audio-to-analog adapters each have one RJ45 Dante input. The adapters have either one or two AX series XLR analog outputs in a molded housing. The audio/video cables allow the user to route any Dante network audio via the XLR outputs to an amplifier, powered speaker, mixing console, digital signal processor (DSP), or other analog audio device. The Amphenol Amphe-Dante series features high-performance digital-to-analog converters and supports a range of sample rates and bit depths. These adapters can provide a hardware master clock for a Dante network. A free Dante controller software application will automatically discover and configure Amphe-Dante devices connected to the Dante network.