FLA-R2162-30

Amphenol Commercial Products
523-FLA-R2162-30
FLA-R2162-30

Ürt.:

Açıklama:
Aydınlatma Konnektörleri FLA Rot Rcpt,3 power 2 Signal,16AWG,150C

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,95 € 8,95 €
7,76 € 77,60 €
7,32 € 183,00 €
6,36 € 318,00 €
6,35 € 508,00 €
6,05 € 1.452,00 €
5,92 € 3.315,20 €
5,81 € 6.042,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Aydınlatma Konnektörleri
RoHS:  
Connectors
Receptacle
5 Position
Crimp
15 A
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
FLA
Bulk
Marka: Amphenol Commercial Products
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IN
Ürün Tipi: Lighting Connectors
Fabrika Paket Miktarı: 80
Alt kategori:: Power
Ticari Unvan: BrightConnX
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FLA Dimming Receptacles

Amphenol Commercial FLA Dimming Receptacles are designed with power and dimming / signal contacts to provide a connection between a dimmable photocell and the luminaire for commercial and utility lighting. These locking-type receptacles comply with ANSI C136-41 and can be used for lighting applications inside intelligent buildings. Amphenol Commercial FLA Dimming Receptacles feature UL 94V-0 high temperature-resistant housings and are rated up to 15A per power contact. Typical applications include smart buildings, area lighting, and street lighting.

Lighting Solutions

Amphenol Commercial Lighting Solutions feature a full range of lighting interconnect products such as receptacles, bases, domes, and connectors. These components are ideal for use in smart cities and intelligent buildings, including the Industrial Internet of Things (IIoT). Amphenol Commercial offers lighting connectors for dimming and sensor applications in IIoT-based street lighting while meeting ANSI/NEMA and Zhaga standards. The FLM series complies with Zhaga Book 20 specifications, while the FLS series meets Zhaga Book 18 regulations. The FLA series is compliant with ANSI C136-41 standards and designed to mate with FLB bases and domes, and the FLH series provides IP67 protection and is RoHS compliant.