AB-AD05ML-ADML-QD002

Amphenol LTW
523-BAD05MLADMLQD002
AB-AD05ML-ADML-QD002

Ürt.:

Açıklama:
Sensör Kabloları / Aktüatör Kabloları X-Lok, Mini Size, Plastic, 5A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 2000mm, IP68
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
5 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
21,24 € 21,24 €
18,05 € 180,50 €
16,99 € 339,80 €
16,43 € 821,50 €
15,89 € 1.589,00 €
15,01 € 3.002,00 €
14,11 € 7.055,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Sensör Kabloları / Aktüatör Kabloları
RoHS:  
Marka: Amphenol LTW
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: Sensor Cables / Actuator Cables
Fabrika Paket Miktarı: 10
Alt kategori:: Cable Assemblies
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

X-Lok Push Lock Mini Size Connectors

Amphenol LTW X-Lok Push Lock Mini Size Connectors are small, lightweight IP68 waterproof connectors with a push-lock mechanism design in metal or plastic. These highly reliable X-Lok connectors provide a fast, easy, and space-saving connection that is ideal for applications with limited operating space. Amphenol LTW X-Lok mini connectors ensure error-proof and easy assembly upon installation through audible / tactile feedback and a guided key design. Applications include LED, industrial automation, heavy equipment, renewable energy, medical, broadband wireless access, transportation, autonomous vehicles, and much more.

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.