BB-03BFMA-QL8MNP

Amphenol LTW
523-BB-03BFMA-QL8MNP
BB-03BFMA-QL8MNP

Ürt.:

Açıklama:
Standart Yuvarlak Konnektör X-Lok, Standard Size, Plastic, 10A, 03 pins, Female Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F6.0 - F8.0mm, IP68

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
80 5 Gün İçinde Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,40 € 4,40 €
4,15 € 41,50 €
4,02 € 80,40 €
3,94 € 197,00 €
3,81 € 381,00 €
3,57 € 714,00 €
3,44 € 1.720,00 €
3,18 € 3.180,00 €
3,14 € 6.280,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Standart Yuvarlak Konnektör
RoHS:  
3 Position
Marka: Amphenol LTW
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: Standard Circular Connector
Fabrika Paket Miktarı: 10
Alt kategori:: Circular Connectors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536694020
ECCN:
EAR99

X-Lok Push Lock Field Installable Connectors

Amphenol LTW X-Lok Push Lock Field Installable (FI) Connectors provide a serviceable crimp and screw-in termination for on-site installation requirements. X-Lok FI connectors feature a push-lock mechanism that provides audible feedback, ideal for blind mating and quick, easy installation. These connectors offer plastic and metal versions and meet high industrial standards by utilizing UL 94V-0 and UL-f1-rated thermoplastic materials for flammability and UV exposure protection. Amphenol LTW X-Lok Push Lock FI Connectors are compliant with UL 1977 standards and provide safe and stable performance in data and power transmission.

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.