UC20FL-NAML-QA003

Amphenol LTW
523-UC20FLNAMLQA003
UC20FL-NAML-QA003

Ürt.:

Açıklama:
USB Konnektörleri USB, Type C 2.0, Plastic, 3A, Female Connector, Straight-to-Straight, Snap-in, Overmolded Double Ended, Length 3000mm, IP68

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
5 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,45 € 16,45 €
15,01 € 150,10 €
13,36 € 334,00 €
13,13 € 3.676,40 €
11,83 € 6.210,75 €
11,64 € 11.814,60 €
2.520 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: USB Konnektörleri
RoHS:  
USB Type C Connectors
Marka: Amphenol LTW
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: USB Connectors
Fabrika Paket Miktarı: 35
Alt kategori:: USB Connectors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Waterproof USB 2.0 Type Connectors

Amphenol LTW Waterproof USB 2.0 Type Connectors offer an ideal solution to data/power transfer in harsh or demanding environments. The USB Type B connectors support screw-thread and two-point lock-mating styles. The transmission meets USB 2.0. The connectors operate in a temperature range of -40°C to +105°C. Amphenol LTW Waterproof USB 2.0 Type Connectors are suitable for industrial automation, medical equipment, renewable energy, and transportation applications.

Waterproof USB 2.0 B Type Connectors

Amphenol LTW Waterproof USB 2.0 B Type Connectors support various protocols, such as USB 2.0 and USB Gen 1, and meet Super Speed communication of 10Gb/s, with up to 5A and 5V to 30V power supply. These waterproof connectors are protected against dirt, dust, high temperatures, high vibration, or humidity in harsh commercial and industrial environments. Amphenol LTW Waterproof USB 2.0 B Type Connectors are available in low-profile receptacles, receptacles with FPC, or overmolded inter-locking conduits.

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.