UC20ML-NAML-KA002

Amphenol LTW
523-UC20MLNAMLKA002
UC20ML-NAML-KA002

Ürt.:

Açıklama:
USB Kabloları / IEEE 1394 Kabloları USB, Type C 2.0, Plastic, 3A, Male Connector, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 2000mm, IP68

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
5 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
18,21 € 18,21 €
15,48 € 154,80 €
14,33 € 286,60 €
13,82 € 691,00 €
13,36 € 1.336,00 €
12,62 € 2.524,00 €
11,86 € 5.930,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: USB Kabloları / IEEE 1394 Kabloları
RoHS:  
Marka: Amphenol LTW
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: USB Cables / IEEE 1394 Cables
Fabrika Paket Miktarı: 10
Alt kategori:: Cable Assemblies
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Waterproof USB 2.0 Type Connectors

Amphenol LTW Waterproof USB 2.0 Type Connectors offer an ideal solution to data/power transfer in harsh or demanding environments. The USB Type B connectors support screw-thread and two-point lock-mating styles. The transmission meets USB 2.0. The connectors operate in a temperature range of -40°C to +105°C. Amphenol LTW Waterproof USB 2.0 Type Connectors are suitable for industrial automation, medical equipment, renewable energy, and transportation applications.

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.

Waterproof USB 2.0 B Type Connectors

Amphenol LTW Waterproof USB 2.0 B Type Connectors support various protocols, such as USB 2.0 and USB Gen 1, and meet Super Speed communication of 10Gb/s, with up to 5A and 5V to 30V power supply. These waterproof connectors are protected against dirt, dust, high temperatures, high vibration, or humidity in harsh commercial and industrial environments. Amphenol LTW Waterproof USB 2.0 B Type Connectors are available in low-profile receptacles, receptacles with FPC, or overmolded inter-locking conduits.