C-ASC-LC-7MS9SMF

Amphenol ProLabs
46-CASCLC7MS9SMF
C-ASC-LC-7MS9SMF

Ürt.:

Açıklama:
Fiber Optik Kablo Tertibatları 7m ASC to LC Yellow OS2 Simplex OFNR (Riser-Rated) SMF Fiber Patch Cable

Yaşam Döngüsü:
Mouser'da Yeni
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
13,10 € 13,10 €
11,61 € 116,10 €
11,16 € 279,00 €
10,12 € 1.012,00 €
9,23 € 2.307,50 €
8,63 € 4.315,00 €
7,92 € 7.920,00 €
2.500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Fiber Optik Kablo Tertibatları
RoHS:  
NSC
Marka: Amphenol ProLabs
Ürün Tipi: Fiber Optic Cable Assemblies
Fabrika Paket Miktarı: 1
Alt kategori:: Fiber Optic
Parça No Takma Adları: 28976132
Birim Ağırlık: 1,270 kg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.