C-Q28CIQ28JU-O2M

Amphenol ProLabs
46-CQ28CIQ28JUO2M
C-Q28CIQ28JU-O2M

Ürt.:

Açıklama:
Fiber Optik Kablo Tertibatları Cisco QSFP-100G-AOC2M to Juniper Networks JNP-100G-AOC-2M Compatible TAA Compliant 100GBase-AOC QSFP28 Active Optical Cable (850nm, MMF, 2m)

Yaşam Döngüsü:
Mouser'da Yeni
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
1.118,00 € 1.118,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Fiber Optik Kablo Tertibatları
RoHS:  
NDO
Marka: Amphenol ProLabs
Ürün Tipi: Fiber Optic Cable Assemblies
Fabrika Paket Miktarı: 1
Alt kategori:: Fiber Optic
Parça No Takma Adları: 75631228
Birim Ağırlık: 272,155 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.