ProShotG-W-S

Amphenol Procom
523-PROSHOTGWS
ProShotG-W-S

Ürt.:

Açıklama:
Antenler 1X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, White Radome
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
120,49 € 120,49 €
101,57 € 1.015,70 €
96,85 € 2.421,25 €
91,66 € 9.166,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Antenler
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Wideband
617 MHz
7.2 GHz
LTE/5G
Shot Glass
50 Ohms
2.5:1
50 W
- 40 C
+ 85 C
Cable
Connector
SMA (Male)
110.9 mm
IP67
RG316
ProShotG
Marka: Amphenol Procom
Kablo Uzunluğu: 0.3 m
Sıklık: 617 MHz to 7.2 GHz
Frekans Aralığı: 617 MHz to 7.2 GHz
Yer Düzlemi Boyutu: 500 mm x 500 mm
Polarizasyon: Vertical
Fabrika Paket Miktarı: 1
Alt kategori:: Antennas
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
ProShotG LTE & Wi-Fi® Multi-Purpose Antennas

Amphenol Procom ProShotG LTE and Wi-Fi® Multi-Purpose Antennas provide connectivity for multiple technologies in fixed or mobile end-point device applications. These multi-purpose antennas are designed for use with LTE/4G/5G (617MHz to 960MHz and 1710MHz to 7200MHz) or Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz. ProShotG antennas require a ground plane for optimal performance and offer ingress protection of IP66 and an IK10-rated enclosure. Amphenol Procom ProShotG Antennas are suitable for industrial robotics, smart metering, autonomous vehicles, and automated parking applications.