031-2318-RFX

Amphenol RF
523-31-2318-RFX
031-2318-RFX

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler BLHD JCK 174 316

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 382

Stok:
382 Hemen Gönderilebilir
Fabrika Teslim Süresi:
14 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,41 € 5,41 €
4,95 € 49,50 €
4,70 € 117,50 €
4,47 € 223,50 €
3,94 € 394,00 €
3,41 € 852,50 €
2,86 € 2.860,00 €
2,82 € 7.050,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
REACH - SVHC:
Connectors
TNC
Jack (Socket)
50 Ohms
3 GHz
Crimp
Straight
Standard
Bulkhead - Rear Mount
RG-174/U, 188A/U, 316/U
Bulk
Gövde Cilası: Nickel
Gövde Malzemesi: Brass
Gövde Stili: Straight
Marka: Amphenol RF
Kontak Malzemesi: Phosphor Bronze
Kontak Kaplama: Gold
Kontak Sonlandırma: Crimp
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Kaplin Mekanizması: Threaded
İzolasyon: Non-Isolated
Birleşme Döngüleri: 500
Maksimum Çalışma Sıcaklığı: + 165 C
Minimum Çalışma Sıcaklığı: - 65 C
Ürün Tipi: RF Connectors / Coaxial Connectors
Seri: TNC
Fabrika Paket Miktarı: 1
Alt kategori:: RF Interconnects
Parça No Takma Adları: 31-2318-RFX T6421E1-ND3G-316U-50
Birim Ağırlık: 12,600 g
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
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

TNC Threaded Connectors

Amphenol RF TNC Threaded Connectors are miniature, threaded weatherproof units with a constant 50Ω or 75Ω impedance that operate from 500MHz to 11GHz. A threaded coupling interface ensures the connectors will not de-couple in vibration-intensive applications. There are two types of TNC connectors: standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface. This ensures that reverse polarity interface connectors do not mate with standard interface connectors. Many TNC connectors are UL recognized under the component program and have undergone stringent testing from an independent laboratory.

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid , SmartMeter ™, and other automated meter applications.