034-1018-12G

Amphenol RF
523-34-1018-12G
034-1018-12G

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler PCB EDGE MOUNT BULKHEAD

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 154

Stok:
154 Hemen Gönderilebilir
Fabrika Teslim Süresi:
14 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,62 € 9,62 €
8,29 € 82,90 €
7,77 € 194,25 €
7,40 € 370,00 €
6,80 € 680,00 €
6,62 € 1.655,00 €
6,30 € 3.150,00 €
6,03 € 6.030,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
REACH - SVHC:
PCB Connectors
HD-BNC
Jack (Socket)
75 Ohms
18 GHz
Solder
Straight
Standard
Bulkhead - Rear Mount
Bulk
Gövde Cilası: Gold
Gövde Malzemesi: Brass
Marka: Amphenol RF
Kontak Malzemesi: Beryllium Copper
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Kaplin Mekanizması: Threaded
Yalıtım Direnci: 10 GOhms
İzolasyon: Non-Isolated
Birleşme Döngüleri: 500
Maksimum Çalışma Sıcaklığı: + 165 C
Minimum Çalışma Sıcaklığı: - 65 C
Ürün Tipi: RF Connectors / Coaxial Connectors
Seri: HD-BNC
Fabrika Paket Miktarı: 1
Alt kategori:: RF Interconnects
Parça No Takma Adları: 34-1018-12G
Birim Ağırlık: 2,150 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Adapters & Cable Assemblies for Broadcast

Amphenol RF is an industry-leading supplier of Adapters and Cable Assemblies servicing a diverse broadcast customer base worldwide. Amphenol Adapters and Cable Assemblies are ideal for high-performance broadcast applications, requiring data transfer rates of 3Gb/s or more. The connectors can be used in a variety of applications where true 75Ω performance (meeting SMPTE return loss requirements) is needed to ensure low signal distortion. They are designed for the most popular 75Ω cables used in broadcast and CATV applications as well as for plenum and other cables. The connectors feature crimp-crimp cable affixment for quick and reliable installation.

12G-SDI BNC & HD-BNC Connectors

Amphenol RF 12G-SDI BNC & HD-BNC Connectors utilize data transfer rates of up to 12Gb/s to enable the transmission of high-resolution uncompressed video signals. These devices offer 4K and Ultra-HD quality signals in miniature and high-density sub-miniature package sizes. The 75Ω products are available as PCB connectors with edge-mount, straight, or right-angle configurations, or as cable connectors for industry standard cables.