095-902-475M100

Amphenol RF
523-095-902-475M100
095-902-475M100

Ürt.:

Açıklama:
RF Kablo Tertibatları SMA SP to SMA SP on LMR-195 Cbl 1M

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 40

Stok:
40
Hemen Gönderilebilir
Siparişte:
35
Beklenen 22.04.2026
Fabrika Teslim Süresi:
14
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
38,07 € 38,07 €
34,46 € 344,60 €
33,94 € 848,50 €
32,30 € 1.615,00 €
30,88 € 3.088,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: RF Kablo Tertibatları
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
6 GHz
LMR-195
Black
Bulk
Marka: Amphenol RF
Konnektör A Polaritesi: Normal
Konnektör B Polaritesi: Normal
Kontak Malzemesi: Brass
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Minimum Frekans: 0 Hz
Ürün Tipi: RF Cable Assemblies
Seri: SMA to SMA
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Birim Ağırlık: 43,270 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

SMA Cable Assemblies on LMR Cable

Amphenol RF SMA Cable Assemblies on LMR Cable combine precision-machined Amphenol RF SMA connectors with high-performing LMR cables. These assemblies are designed to offer a lower loss option with superior electrical performance than standard cables. The LMR cable assemblies are constructed with a black polyethylene jacket, closed cell foam poly dielectric, and bonded tape conductor. These components work together to make the LMR cable more rugged than other braided cables. The 50Ω SMA connectors feature brass construction with gold plating. Amphenol RF SMA Cable Assemblies have an operating frequency range of DC to 6GHz and are ideal for wireless communication systems and high-performing applications such as base stations, antennas, and other telecommunication devices. 

SMA Cable Assemblies

Amphenol RF SMA Cable Assemblies are available in in-series and between series configurations. These semi-precision, sub-miniature, high-frequency connectors feature assemblies that use both flexible and semi-rigid (hand conformable) cable types. SMA assemblies with the semi-rigid cable offer DC to 18GHz, while assemblies using flexible cable perform up to 12.4GHz, depending on cable type. Both cable types provide low reflection and constant 50Ω impedance. Amphenol RF SMA connectors feature a thread-on interface that offers high mechanical strength, high durability, and low VSWR. Amphenol RF SMA Cable Assemblies are offered in standard lengths ranging from 50mm to 100m.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.