122342

Amphenol RF
523-122342
122342

Ürt.:

Açıklama:
RF Adaptörleri - Seri İçi TNC JACK JACK BULK HEAD ADAPTER 50 OHM

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 208

Stok:
208 Hemen Gönderilebilir
Fabrika Teslim Süresi:
14 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
18,66 € 18,66 €
15,86 € 158,60 €
14,36 € 359,00 €
12,86 € 643,00 €
10,83 € 1.083,00 €
10,33 € 2.582,50 €
10,05 € 5.025,00 €
9,93 € 9.930,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: RF Adaptörleri - Seri İçi
RoHS:  
REACH - SVHC:
TNC
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
11 GHz
Bulkhead
Nickel
Gold
Brass
Bulk
Marka: Amphenol RF
Kontak Malzemesi: Phosphor Bronze
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Oryantasyon: Straight
Ürün Tipi: RF Adapters - In Series
Seri: TNC
Fabrika Paket Miktarı: 1
Alt kategori:: RF Adapters
Parça No Takma Adları: T7471A2-ND3G-50
Birim Ağırlık: 19,480 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Coaxial Adapters

Amphenol RF In-Series and Between-Series Coaxial Adapters are designed to meet the requirements of RF applications. These adapters provide consistent electrical performance and optimized mechanical reliability, as they allow transitions between popular coaxial connector interfaces such as BNC, SMA, N-Type, and TNC. Amphenol RF Coaxial Adapters feature multiple adapter configurations and are available in a variety of body materials, including brass, beryllium copper, and stainless steel.

TNC Threaded Connectors

Amphenol RF TNC Threaded Connectors are miniature, threaded weatherproof units with a constant 50Ω or 75Ω impedance that operate from 500MHz to 11GHz. A threaded coupling interface ensures the connectors will not de-couple in vibration-intensive applications. There are two types of TNC connectors: standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface. This ensures that reverse polarity interface connectors do not mate with standard interface connectors. Many TNC connectors are UL recognized under the component program and have undergone stringent testing from an independent laboratory.