132170-12SS

Amphenol RF
523-132170-12SS
132170-12SS

Ürt.:

Açıklama:
RF Adaptörleri - Seri İçi Adapter SMA Jack to SMA

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 686

Stok:
686 Hemen Gönderilebilir
Fabrika Teslim Süresi:
14 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
24,60 € 24,60 €
20,90 € 209,00 €
20,89 € 2.089,00 €
1.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: RF Adaptörleri - Seri İçi
REACH - SVHC:
SMA
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
18 GHz
Bulkhead
Passivated
Gold
Brass
Bulk
Marka: Amphenol RF
Kontak Malzemesi: Beryllium Copper
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: VN
Oryantasyon: Straight
Ürün Tipi: RF Adapters - In Series
Seri: SMA
Fabrika Paket Miktarı: 1
Alt kategori:: RF Adapters
Parça No Takma Adları: SMA7471A1-001-SXPT50G-50
Birim Ağırlık: 9,300 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMA Coaxial Connectors

Amphenol RF SMA Coaxial Connectors provide high-performance RF interconnect solutions engineered for demanding applications. Designed for 50Ω systems, these threaded coaxial connectors offer exceptional electrical performance up to 26.5GHz, ensuring minimal signal loss and superior VSWR. Precision-machined components and rugged construction deliver reliable mechanical integrity, even in harsh or high-vibration environments. Versatile mounting options include PCB-mount, cable-mount, and panel-mount, allowing seamless integration into a wide array of systems. PCB mount options include through-hole, surface mount, and end launch configurations to accommodate diverse design requirements.

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

IP67/68 Sealed Adapters

Amphenol RF Sealed Adapters feature IP67 and IP68 protection and are typically used in applications requiring two dissimilar RF interfaces to be connected. These adapters are bulkhead style, and the interfaces include N-type jack to N-type jack, N-type jack to BNC jack, N-type jack to SMA jack, and N-type jack to MCX jack as well as SMA jack to SMA jack, SMA jack to TNC jack, and SMA jack to BNC jack. Amphenol RF Sealed Adapters are available in between-series and in-series configurations. These connectors offer 50Ω impedance.

Amphenol Connex Threaded Connectors and Adapters

Amphenol Connex Threaded Connectors and Adapters offer superior performance and reliability, suitable for every type of environment. Engineered to enhance electrical and mechanical performance Threaded Connectors and Adapters are ideal for high performance, low noise applications. Amphenol Connex connectors feature uncompromised quality through their non-stop quality control system, as well as cost effectiveness.
Learn More

Amphenol Connex Between Series Threaded Adapters

Amphenol Connex Between Series Threaded Adapters are used to join two incompatible series. They provide a transition from one connector series to another. Between Series Threaded Adapters offers a broad line of adapters covering all the major series to provide the end user maximum flexibility.
Learn More

Coaxial Adapters

Amphenol RF In-Series and Between-Series Coaxial Adapters are designed to meet the requirements of RF applications. These adapters provide consistent electrical performance and optimized mechanical reliability, as they allow transitions between popular coaxial connector interfaces such as BNC, SMA, N-Type, and TNC. Amphenol RF Coaxial Adapters feature multiple adapter configurations and are available in a variety of body materials, including brass, beryllium copper, and stainless steel.

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

Waterproof IP67 Sealed Solutions

Amphenol RF Waterproof IP67 Sealed Solutions are a range of IP67-rated adapters, cable assemblies, and connectors. The IP67 interconnects are dust-tight and protect against the effects of temporary submersion. Amphenol RF Waterproof IP67 Sealed Solutions are ideal for a variety of harsh environment applications. 

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.