SMP-MSLD-CSB

Amphenol RF
523-SMP-MSLD-CSB
SMP-MSLD-CSB

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler SMP Strt Jck Rnd Pst Blkhd Mnt Lmt Deten

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 142

Stok:
142 Hemen Gönderilebilir
Fabrika Teslim Süresi:
14 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,79 € 5,79 €
4,91 € 49,10 €
4,60 € 115,00 €
4,39 € 219,50 €
4,17 € 417,00 €
3,91 € 977,50 €
3,72 € 1.860,00 €
3,55 € 3.550,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
Connectors
SMP
Jack (Socket)
50 Ohms
10 GHz
Solder
Straight
Standard
Panel Mount, Threaded
Bulk
Gövde Cilası: Gold
Gövde Malzemesi: Brass
Gövde Stili: Bulkhead
Marka: Amphenol RF
Kontak Malzemesi: Brass
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: VN
Birleşme Döngüleri: 100 Cycle
Maksimum Çalışma Sıcaklığı: + 165 C
Minimum Çalışma Sıcaklığı: - 55 C
Ürün Tipi: RF Connectors / Coaxial Connectors
Fabrika Paket Miktarı: 1
Alt kategori:: RF Interconnects
Birim Ağırlık: 370 mg
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
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

SMP Connectors

Amphenol RF SMP Connectors feature a subminiature interface in the same scale as MMCX connectors while offering a frequency range of DC to 40GHz. These SMP connectors are commonly used in miniaturized high-frequency coaxial modules and are offered in both push-on and snap-on mating styles. The interface is ideal for PC board-to-board interconnect and utilizes a male connector on each of the PC boards and a female-to-female adapter mounted in between to complete the connection. The female adapter is often called a bullet and is necessary to provide a flexible link between the male connectors. This flexible link allows 0.020" of radial float and 0.010" of the axial float. One male connector is typically specified as a snap-on interface and the other as a push-on. This ensures the bullet adapter remains fixed in the same male connector if the PC boards are separated. Amphenol RF SMP connectors feature bullets in multiple lengths for different board spacing.