AHDM06-24-07SN-CL22-059

Amphenol SINE Systems
654-AHDM6247SNCL2259
AHDM06-24-07SN-CL22-059

Ürt.:

Açıklama:
Standart Yuvarlak Konnektör 7 Position Plug Kit, Shell Size 24, Socket, Standard Seal, Wide Thread Adapter, Cable Clamp Backshell
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 50   Çoklu: 50
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
30,63 € 1.531,50 €
30,61 € 3.061,00 €
26,38 € 6.595,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Standart Yuvarlak Konnektör
RoHS:  
Connectors
7 Position
Pin (Male)
24
Free Hanging
Crimp
Backshell
IP65, IP69K
AHDM
Bulk
Marka: Amphenol SINE Systems
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Muhafaza Materyalleri: Zinc
Birleşme Döngüleri: 100 Cycles
Birleşme Tarzı: Bayonet
Montaj Açısı: Straight
Ürün Tipi: Standard Circular Connector
Kabuk Stili: Plug
Fabrika Paket Miktarı: 25
Alt kategori:: Circular Connectors
Ticari Unvan: DuraMate
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
8536694020
ECCN:
EAR99

DuraMate™ AHDM Circular Metal Connectors

Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors are IP68 / 69K (mated), environmentally sealed, multi-pin, heavy-duty, metal (AHDM), circular connectors. These connectors can withstand the challenges and complexities of harsh environmental off-road applications. The AHDM connectors are designed with a three key-way quick-connect bayonet locking system to ensure proper mating of the connectors. The series is available in size 24 with 13 insert arrangements and in size 18 with 6 insert arrangements. These Connectors feature high-current configurations incorporating RADSOK® contacts, high-density signal, and mixed power insert configurations. The vibration-resistant connectors operate from -55°C to 125°C temperature range.