ATM04-3P-KIT01

Amphenol SINE Systems
654-ATM04-3P-KIT01
ATM04-3P-KIT01

Ürt.:

Açıklama:
Otomotiv Konnektörleri ATM 3P KIT WEDGE & CONTACTS

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1

Stok:
1
Hemen Gönderilebilir
Siparişte:
240
Beklenen 7.05.2026
240
Beklenen 5.06.2026
Fabrika Teslim Süresi:
14
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,91 € 7,91 €
7,34 € 73,40 €
6,99 € 174,75 €
6,79 € 814,80 €
6,72 € 2.016,00 €
6,56 € 3.542,40 €
6,49 € 6.619,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Otomotiv Konnektörleri
RoHS:  
Kits
3 Position
Receptacle (RP - Male)
Cable Mount / Free Hanging
Crimp
Nickel
22 AWG
20 AWG
Gray
ATM
Bulk
Marka: Amphenol SINE Systems
Kontak Cinsiyeti: Socket (Female)
Kontak Malzemesi: Copper Alloy
Kontak Türü: Pin
Akım Oranı: 7.5 A
Muhafaza Cinsi: Plug (Male)
Muhafaza Materyalleri: Thermoplastic (TP)
Giriş Koruması: IP67
Yalıtım: Insulated
Yalıtım Direnci: 1 GOhms
Birleşme Cinsiyeti: Plug
Birleşme Parça Numarası: ATM06-3S
Maksimum Çalışma Sıcaklığı: + 125 C
Minimum Çalışma Sıcaklığı: - 55 C
Montaj Açısı: Straight
Satır Sayısı: 1 Row
Ürün Tipi: Automotive Connectors
Fabrika Paket Miktarı: 60
Alt kategori:: Automotive Connectors
Tip: 3-Way
Tel Ölçer Aralığı: 22 AWG to 20 AWG
Birim Ağırlık: 14,493 g
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.  

AT/ATM/ATP Service Kits

Amphenol Sine Systems AT/ATM/ATP Service Kits are designed for use with AT Series™, ATM Series™, and ATP Series™ connectors. These service kits provide engineers the ability to make both production and field repairs. Amphenol Sine Systems AT/ATM/ATP Service Kits include parts such as plugs, receptacles, pin contacts, wedge lock contacts, and socket contacts. Applications include heavy duty, transportation, marine, diagnostic, military, alternative energy, and agricultural.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.