AWP-2SB

Amphenol SINE Systems
654-AWP-2SB
AWP-2SB

Ürt.:

Açıklama:
Otomotiv Konnektörleri 2 position Socket Wedgelock, Keyed B

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 478

Stok:
478 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,413 € 0,41 €
0,352 € 3,52 €
0,315 € 7,88 €
0,299 € 29,90 €
0,259 € 64,75 €
0,206 € 164,80 €
0,196 € 470,40 €
0,19 € 1.064,00 €
0,186 € 1.934,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Otomotiv Konnektörleri
RoHS:  
Accessories
Wedgelock
2 Position
Socket (Female)
Black
ATP
Bulk
Marka: Amphenol SINE Systems
Kontak Cinsiyeti: Socket (Female)
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Açıklama/İşlev: Socket Wedgelock for Use with ATP06-2S Series Connectors
Malzeme: Thermoplastic (TP)
Ürün Tipi: Automotive Connectors
Fabrika Paket Miktarı: 800
Alt kategori:: Automotive Connectors
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
8538908180
JPHTS:
853890000
ECCN:
EAR99

ATP Series™ Connectors

Amphenol Sine Systems ATP Series™ Connectors offer an IP68- and IP69K-rated (mated), high-performance, thermoplastic solution with superior environmental seals and seal retention capabilities. These connectors are designed for use with 14AWG to  10AWG wire range with size 12 contacts and handle up to 25A. The components are available in BoardLock™, StructurePlus™, HYPERBUSS™, PanelMate™, and SR01/02 options. Amphenol ATP Series™ connectors are engineered to be completely compatible with other existing standard products industry-wide. These connectors are used in heavy equipment, agriculture, marine, automotive, and alternative energy applications.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.