MG-1000-A-MD-R

Amphenol / SSI Technologies
297-MG-1000-A-MD-R
MG-1000-A-MD-R

Ürt.:

Açıklama:
Basınç Sensörleri - Endüstriyel DIGITAL GAUGE, 1000PSI, 9V, 1/4" NPT, LCD
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
173,38 € 173,38 €
155,17 € 775,85 €
147,15 € 1.471,50 €
139,75 € 3.493,75 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Basınç Sensörleri - Endüstriyel
RoHS:  
Transducers
1000 psi
Gauge
0.25 %
Digital
Marka: Amphenol / SSI Technologies
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Maksimum Çalışma Sıcaklığı: + 60 C
Minimum Çalışma Sıcaklığı: - 10 C
Paketleme: Bulk
Basınç Portu: Port
Ürün Tipi: Industrial Pressure Sensors
Seri: MG
Fabrika Paket Miktarı: 1
Alt kategori:: Sensors
Besleme Voltajı - Maks: 9 V
Ticari Unvan: MediaGauge
Birim Ağırlık: 354,709 g
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
8543704500
ECCN:
EAR99

Model MG-9V MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies Model MG-9V MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated devices with an accuracy of ±0.25% full scale. These multi-functional gauges feature a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 304L stainless steel input pressure port, and an LCD backlit display. This Amphenol / SSI Technologies MG-9V series measures pressures from 5PSI to 5000PSI. A variety of keypad-operated functions are available, including multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure readings, and zero adjustment.

MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated digital pressure gauges. These devices contain a piezoresistive pressure sensing element, signal conditioning for temperature and calibration, a stainless steel input port, and a 4-digit display. Amphenol / SSI Technologies MediaGauge Digital Pressure Gauges provide an ideal solution for pressure readings.