612455

Amphenol Socapex
523-612455
612455

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler SOCKET COAX CONTACT HD75OHMS Size 8 - GORE CXN3671

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Mevcut Değil

Fiyatlandırma (EUR)

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
Contacts
Socket (Female)
Crimp
Cable Mount / Free Hanging
Marka: Amphenol Socapex
Kontak Malzemesi: Copper Alloy
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: RF Connectors / Coaxial Connectors
Alt kategori:: RF Interconnects
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Coaxial Connectors

Amphenol Socapex Coaxial Connectors offer a rugged, high-performance solution for carrying RF and video signals through standard circular connectors. The connectors are available in 50Ω and 75Ω versions, support everything from RF communication to HD/12G-SDI video, and feature large crimp areas, protected inner conductors, and optional float-mount technology that ensures strong mechanical durability. These coaxial connectors from Amphenol feature crimp or PCB-tail termination combined with compatibility across MIL-DTL-38999 and EN 3645 connectors, allowing them to integrate easily into demanding environments. Suitable applications include aerospace, defense, and any application that requires reliable, shielding signal transmission.

High-Speed Contacts

Amphenol Socapex High-Speed Contacts feature Quadrax, Twinax, and 75Ω contacts. Twinax contacts are designed for use with Twinax cable (shielded twisted pair) in data bus systems and meet EN3155 or ABS1600/1607 standards (ARINC600). Amphenol Quadrax contacts offer several advantages for high data transfer rates, including low power consumption and electromagnetic interference (EMI) compatibility. Quadrax contacts meet EN3155 or ABS0973/0974 (ARINC600) standards. Amphenol 75Ω contacts feature 75Ω impedance, 0GHz to 3GHz frequency range, and meet EN3645 standards.