MHDAS2F026YDE50

Amphenol Socapex
523-MHDAS2F026YDE50
MHDAS2F026YDE50

Ürt.:

Açıklama:
Diktörtgen Mil Spec Konnektörler Micro HDAS 26 female straight pc tail contacts26 position socket1.27 mm 2 row straight
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
91,03 € 91,03 €
82,80 € 828,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Diktörtgen Mil Spec Konnektörler
RoHS:  
Connectors
26 Position
2 Row
Solder
PCB Mount
Socket (Female)
Gold
MIL-DTL-55302G
HDAS
Straight
Marka: Amphenol Socapex
Kontak Malzemesi: Copper Alloy
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: FR
Akım Oranı: 3 A
Muhafaza Materyalleri: Liquid Crystal Polymer (LCP)
Yalıtım Direnci: 5 GOhms
Maksimum Çalışma Sıcaklığı: + 150 C
Minimum Çalışma Sıcaklığı: - 65 C
Saha: 1.27 mm
Ürün Tipi: Rectangular MIL Spec Connectors
Alt kategori:: MIL-Spec / MIL-Type
Voltaj Derecesi: 750 V
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
8536694040
TARIC:
8536693000
ECCN:
EAR99

Micro HDAS High-Performance Connectors

Amphenol Socapex Micro HDAS High-Performance Connectors save space on PC boards while maintaining a high level of performance. The micro board-to-board and board-to-wire connectors are offered in multiple sizes from 4 to 60 contacts on two rows. These versatile connectors feature a high-density 1.27mm pitch with a 7.4mm distance between boards and PC tail or crimp contact terminations. Amphenol Socapex Micro HDAS High-Performance Connectors meet and exceed MIL-DTL-55302G and 83513G and are intermateable with Nicomatic EMM connectors. Typical applications include commercial avionics and airframes, military avionics and airframes, and ground vehicles.

HDAS High-Performance PCB Connectors

Amphenol Socapex HDAS High-Performance PCB Connectors offer a robust and simple design along with high density and high performance in extreme conditions. These HDAS connectors reduce contact pitch, increase contact density, and are ideal when installation, cost, and reliability are factors. The connectors feature cylindrical machined pins with proven STARCLIP technology of the socket (6 contact tines). Lateral rails on the male connectors ensure optimum protection of the contacts from external damages. The usage of LCP material allows all types of soldering, including high-temperature processes for lead-free requirements. Amphenol Socapex HDAS High-Performance PCB Connectors are dedicated to harsh environments, high temperatures, and high vibration levels, and surpass MIL-DTL-55302 requirements.