RJFTV2PE2G00

Amphenol Socapex
523-RJFTV2PE2G00
RJFTV2PE2G00

Ürt.:

Açıklama:
Modüler Konnektörler / Ethernet Konnektörler THRD SQ FLNG REC BACKSHELL GREEN
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 10   Çoklu: 10
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
80,86 € 808,60 €
79,36 € 1.587,20 €
73,35 € 3.667,50 €
70,62 € 7.062,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Modüler Konnektörler / Ethernet Konnektörler
RoHS: N
Jack (Female)
RJ45
RJFTV
Marka: Amphenol Socapex
Ürün Tipi: Modular Connectors / Ethernet Connectors
Fabrika Paket Miktarı: 10
Alt kategori:: Modular Connectors / Ethernet Connectors
Ticari Unvan: RJ45
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
8536909000
CAHTS:
8536900020
USHTS:
8544422000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

RJF TV Rugged Ethernet Connectors

Amphenol Socapex RJF TV Ethernet Connectors enable the use of an Ethernet Class D/Cat 5e, Cat6, and Cat6A connection for 10 BaseT, 100 BaseTX, and 1000 BaseT networks in harsh environments. These robust connectors are sealed against fluids and dust (IP68) and have an operating temperature range of -40°C to +85°C. Amphenol Socapex RJF TV Ethernet Connectors resist shock, vibration, and traction. The metallic plug is connected to a receptacle using a tri-start thread coupling mechanism (MIL-DTL-38999 Series III Type) with an anti-decoupling device for high-vibration applications.

RJF Industrial Ethernet Connection System

Amphenol Socapex RJF Industrial Ethernet Connection System is IP68 sealed for harsh environment applications such as industrial process control, oil & gas, motion control, robotics, wind energy, data acquisition, and transmission. The RJF system allows the use of an Ethernet Class D / Cat. 5e connection for 10BaseT, 100BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system, the Amphenol Socapex cd RJF Industrial Ethernet Connection System can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust, and fluids. No tools or hazardous on-field cabling is necessary.

Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.