IB086-SMSM-6.0I-SP

Amphenol Times Microwave Systems
523-IBS086SMSM6.0IN
IB086-SMSM-6.0I-SP

Ürt.:

Açıklama:
RF Kablo Tertibatları

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 10

Stok:
10 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
162,25 € 162,25 €
141,72 € 1.417,20 €
25 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: RF Kablo Tertibatları
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
22 GHz
Blue
Marka: Amphenol Times Microwave Systems
Konnektör A Polaritesi: Normal
Konnektör B Polaritesi: Normal
Kontak Malzemesi: Copper
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IN
Ürün Tipi: RF Cable Assemblies
Seri: Space Assemblies
Alt kategori:: Cable Assemblies
Ticari Unvan: InstaBend
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Commercial Space Assemblies

Amphenol Times Microwave Systems Commercial Space Assemblies include three types of reliable and robust space assembly cables: MaxGain®, InstaBend®, and InstaBend PhaseStable. MaxGain assemblies are high-performance, ultra-low-loss, high-frequency microwave coaxial cables built with spiral outer conductor technology. InstaBend cables are flexible, coaxial microwave assemblies that connect RF circuit cards, modules, and enclosure panels. The cable can be bent closely behind the connector, simplifying cable routing. InstaBend PhaseStable assemblies are low-loss, highly flexible, foam-core micro coaxial cables with a broad frequency range and strong durability. Amphenol Times Microwave Systems Commercial Space Assemblies are specifically designed for space applications.

InstaBend™ 086 Flexible Microwave Assemblies

Amphenol Times Microwave Systems InstaBend™ 086 Flexible Microwave Assemblies are designed for interconnects between RF circuit cards, modules, and enclosure panels in applications with space constraints. These high-performance coaxial microwave assemblies can be bent closely behind the connector, saving space while simplifying cable routing. A ruggedized backend eliminates the need to protect the back of the connector. InstaBend assemblies offer a highly stable voltage standing wave ratio (VSWR) in cable lengths from 6" to 12". Other features include 90° torque resistance, 0.105" (2.67mm) diameter, 0.25" (6.35mm) minimum bend radius, and 50GHz maximum frequency. Amphenol Times Microwave Systems InstaBend 086 Flexible Microwave Assemblies are ideal for space flights, thermal vacuums, microwave testing, and other commercial and military applications.