DS1921G-F5#
Ürün Teknik Özelliklerine Bakın
Ürt.:
Açıklama:
iButton'lar ve Aksesuarlar Thermochron iButton
Stokta Var: 286
-
Stok:
-
286Hemen GönderilebilirBeklenmeyen bir hata oluştu. Lütfen daha sonra tekrar deneyin.
-
Siparişte:
-
2.273Beklenen 4.06.2026
-
Fabrika Teslim Süresi:
-
11Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Fiyatlandırma (EUR)
| Miktar | Birim Fiyat |
Toplam Fiyat
|
|---|---|---|
| 50,47 € | 50,47 € | |
| 46,81 € | 468,10 € | |
| 45,14 € | 1.128,50 € | |
| 44,01 € | 2.200,50 € | |
| 41,80 € | 4.180,00 € |
Veri Sayfası
Application Notes
- 1-Wire Communication Through Software (PDF)
- 1-Wire File Structure (PDF)
- 1-Wire Search Algorithm (PDF)
- 1-Wire Software Resource Guide Device Description (PDF)
- Advanced 1-Wire Network Driver (PDF)
- Alternatives to the DS1994L 4Kb Plus Time Memory iButton(R) (PDF)
- Determining the Mission Parameters for Temperature Logger iButton(R) Devices (PDF)
- Exporting DS192x Logger Data from the OneWireViewer into Excel (PDF)
- Guidelines for Reliable Long Line 1-Wire Networks (PDF)
- iButton Mission Data Recovery: memlog User Guide (PDF)
- Instructions for Compiling the OneWireViewer for Linux (PDF)
- Interface 1-Wire USB Adapter with Android (PDF)
- OneWireViewer Tips and Tricks (PDF)
- Overview of iButton(R) Sensors and Temperature/Humidity Data Loggers (PDF)
- Reading and Writing 1-Wire(R) Devices Through Serial Interfaces (PDF)
- Reference Design of a 1-Wire Bidirectional Voltage-Level Translator for 1.8V to 5V (PDF)
- Software Methods to Achieve Robust 1-Wire(R) Communication in iButton(R) Applications (PDF)
- Understanding and Using Cyclic Redundancy Checks with Maxim 1-Wire and iButton Products (PDF)
- Understanding the DS1WM Synthesizable 1-Wire Bus Master (PDF)
- Understanding the IP (Ingress Protection) Ratings of iButton Data Loggers and Capsule (PDF)
- What Is an iButton Device? (PDF)
- White Paper 5: Using 1-Wire APIs for Data Sheet Commands (PDF)
- White Paper 7: Thermochron(R) Mission Authentication and Security (PDF)
- CNHTS:
- 9025199090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- TARIC:
- 9025804089
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Türkiye
