MAX16057ATT31+

Analog Devices / Maxim Integrated
700-MAX16057ATT31+
MAX16057ATT31+

Ürt.:

Açıklama:
Denetleyici Devreler 125nA Denetleyici Devreler with Capacito

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 146

Stok:
146 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6,98 € 6,98 €
5,13 € 51,30 €
4,78 € 119,50 €
3,72 € 372,00 €
3,10 € 930,00 €
2,98 € 2.980,00 €
2,93 € 7.325,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: Denetleyici Devreler
RoHS:  
Voltage Supervisory
SMD/SMT
TDFN-6
3.075 V
1 Input
Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
14.18 ms
5.5 V
- 40 C
+ 125 C
2.5 %
MAX16057
Tube
Marka: Analog Devices / Maxim Integrated
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TH
Ürün Tipi: Supervisory Circuits
Fabrika Paket Miktarı: 100
Alt kategori:: PMIC - Power Management ICs
Parça No Takma Adları: MAX16057
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX16056-MAX16059 Nanopower Supervisory Circuits

Analog Devices MAX16056, MAX16057, MAX16058, and MAX16059 Nanopower Supervisory Circuits are ultra-low-current microprocessor supervisory circuits that monitor a single system supply voltage. These devices assert an active-low reset signal whenever the VCC supply voltage drops below the factory-trimmed reset threshold, manual reset is pulled low, or the watchdog timer runs out (MAX16056 and MAX16058). The reset output remains asserted for an adjustable reset timeout period after VCC rises above the reset threshold. Factory-trimmed reset threshold voltages are offered from 1.575V to 4.625V in approximately 100mV increments. These devices feature adjustable reset and watchdog timeout using external capacitors. The MAX16056 and MAX16058 contain a watchdog timer with a watchdog select input (WDS) that multiplies the watchdog timeout period by 128. The MAX16057 and MAX16059 do not have the watchdog feature. These devices are available in either push-pull or open-drain output-type configurations.